Manufacturer Part #
25.163.0253.0
8291 Series PCB 2 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Wieland Electric 25.163.0253.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.163.0253.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Solder |
| Style: | Eurostyle |
| Pitch: | 5.08 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 16A |
| Voltage Rating: | 300V |
Features & Applications
The 25.163.0253.0 is a part of 8291 Series PCB 2 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block.
Features:
- Rated cross section: 2.5 mm2
- Rated current: 16 A
- Rated voltages:
- Spacing: 5.00/5.08 mm VDE 0110
- 250 V/4 kV/3 – Overvoltage category III
- 690 V/4 kV/2 – Overvoltage category II
- 1000 V/4 kV/1 – Overvoltage category
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.335
400
$0.325
1,000
$0.32
2,500
$0.315
4,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
100 per Box