text.skipToContent text.skipToNavigation

Manufacturer Part #

25.394.3853.0

8 Position 5 mm Pitch PCB Mount Insulated Header

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.394.3853.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Termination: Solder
Style: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.50
USD
Quantity
Unit Price
50
$1.09
150
$1.06
250
$1.05
1,000
$1.02
1,500+
$0.99
Product Variant Information section