Manufacturer Part #
25.501.1553.0
PCB TERMINAL 8134 / 15 OB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.501.1553.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.501.1553.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Eurostyle |
Features & Applications
The 25.501.1553.0 is a part of 8134 Series PCB 15 Position 5 mm Pitch 30-14 AWG Euro Style Terminal Block.
Features:
- Modular spacing : 5 mm
- Connection type : Screw connection
- Soldering process : Wave soldering
- Number of poles : 15
- Conductor to circuit board : 35°
- Number of levels : 1
- Nominal cross section : 1.5 mm²
- Rated current : 10 A
- Cross section : UL 30-14 AWG
- Voltage UL : 300
- Type of insulation material : Thermoplastic
- Colour : Grey
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$3.33
100
$3.30
200
$3.27
250
$3.26
750+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Box