text.skipToContent text.skipToNavigation

Manufacturer Part #

25.520.1653.0

8135 Series 16 Position 5 mm Pitch 12-22 AWG Euro Style PCB Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.520.1653.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
Wire Gauge: AWG 12-22
Termination: Screw
Style: Eurostyle
Features & Applications

The 25.520.1653.0 is a Part of 8135 Series with 16 Position, 5 mm Pitch, 12-22 AWG Eurostyle Printed Circuit Board Terminal Block.

Product Features:

  • Modular spacing: 5 mm
  • Connection Type: Screw Connection
  • Soldering Process: Wave Soldering
  • Number of poles:16
  • Conductor to circuit board: 35°
  • Number of levels: 1
  • Nominal cross section: 2.5 mm²
  • Rated current: 16 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 690 V
  • Overvoltage Category III: 250 V
  • Rated impulse voltage: 4 kV
  • Cross section UL: 22-12 AWG
  • Voltage UL: 300
  • Current field wiring: 20 A
  • Current factory wiring: 30 A
  • Cross section CSA: 22-12 AWG
  • Voltage CSA: 300 V
  • Current CSA:25 A
  • Type of insulation material Thermoplastic
  • Colour: Grey
  • Height: 15.3 mm
  • Length: 80.85 mm
  • Depth: 14.02 mm
  • Material attachment screw: Steel
  • Material contact base: E-Cu
  • Material contact surface: Sn
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
50
$2.68
100
$2.65
200
$2.63
250
$2.62
750+
$2.57
Product Variant Information section