text.skipToContent text.skipToNavigation

Manufacturer Part #

282834-4

Wire to Board 4 Position 2.54 mm Pitch 30-16 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 282834-4 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 30-16
Termination: Screw Clamp
Style: Wire to Board
Pitch: 2.54 mm
Color: Green
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 150V
Features & Applications

The 282834-4 is a Wire to Board 4 Position 2.54 mm Pitch 30-16 AWG Euro Style Terminal Block.

The Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers. A special version - which can be mated either 90° or 180° - completes the product line.

Features:

  • Product Type = Connector
  • Type of Connector = Wire Receptacle
  • Mount Angle = Vertical
  • Screw Material = Brass
  • Screw Size = M1.6
  • Screw Plating = Nickel
  • Amperes (A) = 10.0
  • Voltage (VAC) = 150
  • Side Stackable = No
  • Number of Positions = 4
  • Centerline (mm [in]) = 2.54 [0.100]
  • Screw Flange = Without
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin
  • Housing Color = Green
  • Housing Material = Polyamide 6.6 GF
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
2,594
USA:
2,594
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
15
$1.48
40
$1.46
125
$1.44
250
$1.43
750+
$1.39
Product Variant Information section