text.skipToContent text.skipToNavigation

Manufacturer Part #

282858-2

2 Position 10 mm Pitch Vertical Wire Receptacle Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TE Connectivity 282858-2 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 30-12
Termination: Wire
Pricing Section
Global Stock:
879
USA:
879
1,279
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.64
USD
Quantity
Unit Price
1
$0.635
40
$0.625
150
$0.605
400
$0.595
1,500+
$0.565
Product Variant Information section