text.skipToContent text.skipToNavigation

Manufacturer Part #

284506-6

Plug 6 Position 3.5 mm Pitch 30-14 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
TE Connectivity 284506-6 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
Wire Gauge: AWG 30-14
Termination: Screw Clamp
Style: Plug
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
10
$1.80
30
$1.77
100
$1.74
200
$1.73
500+
$1.68
Product Variant Information section