text.skipToContent text.skipToNavigation

Manufacturer Part #

796638-4

4 Position 5.08mm Right Angle Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
TE Connectivity 796638-4 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Termination: Solder
Style: Shrouded (4 Side)
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,490
USA:
5,490
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
30
$0.65
100
$0.635
250
$0.62
500
$0.615
1,500+
$0.585
Product Variant Information section