text.skipToContent text.skipToNavigation

Manufacturer Part #

HE16HWPR/03

3 Pole 18 - 6 AWG 15 mm Pitch SMT Eurostrip Terminal

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Altech Corporation HE16HWPR/03 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 2
Termination: Push-Wire
Style: PCB Terminal Strip
Pitch: 15 mm
Color: White
Current Rating: 63A
Voltage Rating: 600V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
3,362
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$95.20
USD
Quantity
Unit Price
40
$2.38
120
$2.35
200
$2.33
400
$2.31
800+
$2.28
Product Variant Information section