Manufacturer Part #
35ZLH390MEFC8X20
ZLH Series 390 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Rubycon 35ZLH390MEFC8X20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rubycon 35ZLH390MEFC8X20 - Technical Attributes
Attributes Table
| Series: | ZLH |
| Type: | Radial |
| Capacitance: | 390µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 8000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1.5A |
| Impedance: | 0.029Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
796
USA:
796
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
125
$0.189
300
$0.186
1,000
$0.182
2,000
$0.179
5,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole