text.skipToContent text.skipToNavigation

Manufacturer Part #

450BXW68MEFRCE18X25

BXW Series 450 V 68 uF 105 °C Ø18x25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 450BXW68MEFRCE18X25 - Technical Attributes
Attributes Table
Series: BXW
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 0.61A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.25%
Leakage Current: 524.79µA
Dimension: L  25mm x D  18mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
500
Total
$1,635.00
USD
Quantity
Unit Price
20
$1.16
50
$1.14
150
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section