text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1CHG472

NHG Series 16 V 4700 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Panasonic Industry ECA-1CHG472 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1480mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
196
USA:
196
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.95
USD
Quantity
Unit Price
30
$0.665
100
$0.65
250
$0.635
500
$0.625
1,500+
$0.60
Product Variant Information section