text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HHG4R7

NHG Series 50 V 4.7 uF Ø 5 x 11 mm LS=2 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Panasonic Industry ECA-1HHG4R7 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 26mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,726
USA:
1,726
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.04
USD
Quantity
Unit Price
1
$0.0412
750
$0.04
2,000
$0.0391
7,500
$0.0379
20,000+
$0.0359
Product Variant Information section