Manufacturer Part #
EEE-FK1E331P
EEE-FK Series 25 V 330 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2246 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1E331P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-FK1E331P - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 600mA |
| Impedance: | 0.16Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.2mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,500
USA:
9,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.186
1,500
$0.182
2,000
$0.181
5,000
$0.178
7,500+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount