text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V101XP

EEE-FK Series 35 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1V101XP - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 280mA
Impedance: 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$78.21
USD
Quantity
Unit Price
900
$0.0869
2,700
$0.0845
4,500
$0.0834
9,000
$0.0819
18,000+
$0.0796
Product Variant Information section