text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1A682M

EEV-FK Series 10 V 6800 uF 105 °C Ø 18 x 16.5 mm SMT Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-FK1A682M - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2060mA
ESR (Equivalent Series Resistance): 0.033Ω
Impedance: 0.033Ω
Operating Temp-Max: 105°C
Leakage Current: 680µA
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.88
USD
Quantity
Unit Price
125
$0.895
375
$0.87
500
$0.865
1,250
$0.85
1,875+
$0.83
Product Variant Information section