Manufacturer Part #
MAL211890514E3
118AHT Series Ø 10 x 25 mm 100 uF ±20 % 63 V Axial Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL211890514E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL211890514E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 100µF |
| Rated Voltage: | 63V |
| Operating Temp-Max: | 125°C |
| Dimension: | L 25mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole