text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ100M25V4X6.3TR13F

NACZ Series 10 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
NIC Components NACZ100M25V4X6.3TR13F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 80mA
Impedance: 1.8Ω
Operating Temp-Max: 105°C
Dimension: L  6.3mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,400
USA:
56,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.48
USD
Quantity
Unit Price
1,200
$0.0429
3,600
$0.0418
6,000
$0.0413
24,000
$0.0399
36,000+
$0.039
Product Variant Information section