text.skipToContent text.skipToNavigation

Manufacturer Part #

UCM1H331MNL1GS

CM Series 50 V 330 uF Ø10 X 10 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Nichicon UCM1H331MNL1GS - Technical Attributes
Attributes Table
Series: CM
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 450mA
Impedance: 120mΩ
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
92,000
USA:
92,000
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.50
USD
Quantity
Unit Price
500
$0.275
1,000
$0.27
2,000
$0.265
7,500+
$0.26
Product Variant Information section