Manufacturer Part #
UPM1A222MHD
PM Series 2200 uF 10V 105°C Ø12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Nichicon UPM1A222MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 2200µF |
| Rated Voltage: | 10V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
675
USA:
675
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.42
1,000
$0.415
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole