text.skipToContent text.skipToNavigation

Manufacturer Part #

URZ1V222MHD

RZ Series 2200 uF 35V 105°C Ø18x20 mm LS=7.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Nichicon URZ1V222MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
46
USA:
46
46
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
30
$0.71
100
$0.69
250
$0.68
500
$0.665
1,500+
$0.64
Product Variant Information section