text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1C682MHD

VR Series 6800uF 16V 85°C Ø16 x 35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Nichicon UVR1C682MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.65A
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  35.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.85
USD
Quantity
Unit Price
30
$0.695
100
$0.68
250
$0.665
500
$0.655
1,500+
$0.625
Product Variant Information section