text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1H471MHD

VR Series 470 uF 50 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Nichicon UVR1H471MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 760mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Features & Applications
Since its founding in 1950, Nichicon has constantly been involved in the development, production, and sales of capacitors, circuit products, and other kinds of electronic components that are essential for many types of electronics.

The UVR series is a general purpose radial leaded aluminum eletrolytic capacitor. It is reduced in size and economically priced. Most sizes are available in standard bulk packaging, but are also available in tape and ammo.

This series voltage ranges from 6.3 to 450 VDC and capacitance ranges from 0.1 to 33,000 microfarads (uf). The tolerance is +/- 20% at 120 Hz, 20’C. The temperature ranges from -40 to +85’C, which allows it to be used in many applications.  

The UVR1H471MHD is a 50 V 470 uf radial leaded capacitor, with a case size of 12.5 x 20 mm and lead spacing of 5 mm. It has an operating temperature of 85’C and tolerance of +/-20 %. The UVR1H471MHD comes in bulk packaging.  

For detail technical performance data and usage guidelines, see product data sheet.

Pricing Section
Global Stock:
41,470
USA:
41,470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.38
USD
Quantity
Unit Price
125
$0.163
300
$0.16
1,000
$0.156
2,000
$0.154
5,000+
$0.149
Product Variant Information section