text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPF56M

SVPF Series 25 V 56 uF 6.3 x 6 mm SMT OS-Con Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Panasonic Industry 25SVPF56M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 56µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.03Ω
Leakage Current: 280mA
Ripple Current: 2800mA
Operating Temp Range: -55°C to +105°C
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$525.00
USD
Quantity
Unit Price
1,000
$0.525
2,000
$0.52
3,000+
$0.51
Product Variant Information section