text.skipToContent text.skipToNavigation

Manufacturer Part #

APS-6R3ELL391MHB5S

PS Series 6.3 V 390 uF 105°C 8x11.5mm LS=3.5mm 2 kHrs Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
United Chemi-Con APS-6R3ELL391MHB5S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 390µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Ripple Current: 4.77A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.5mm
Dimension: L  13mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.104
4,000
$0.103
10,000
$0.102
15,000+
$0.10
Product Variant Information section