text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-GX0D561R

G Series 2 V 560 uF 7.3 x 4.3 x 1.9 mm Super Low ESR Solid Chip Polymer Cap

Product Specification Section
Panasonic Industry EEF-GX0D561R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 560µF
Rated Voltage: 2V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290
USA:
290
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.38
USD
Quantity
Unit Price
1
$1.38
15
$1.26
100
$1.17
400
$1.11
2,000+
$1.03