text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-HX0E331R6

HX Series 2.5 V 330 uF 125°C 7.3 x 4.3 x 1.9 mm SMT SP-Cap Aluminum Polymer Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-HX0E331R6 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 330µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 6mΩ
Ripple Current: 7.5A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,012.50
USD
Quantity
Unit Price
3,500+
$0.575