text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0E221E7

SX SERIES SMD POLYMER 2.5C 220uF 105C 2000HRS 7.3x4.3x1.9MM LOW ESR HIGH RIPPLE

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Panasonic Industry EEF-SX0E221E7 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 220µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 7mΩ
Leakage Current: 55µA
Ripple Current: 7A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Unit Price
3,500+
$0.48
Product Variant Information section