text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A43C104KAT2A

IPC Series 0.1 uF 25 V 10 % 0612 4-Element Surface Mount Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
KYOCERA AVX W3A43C104KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
No of Elements: 4
Tolerance (%): ±10%
Voltage Rating: 25V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.00
USD
Quantity
Unit Price
2,000
$0.196
4,000
$0.193
6,000
$0.192
8,000
$0.191
10,000+
$0.188
Product Variant Information section