text.skipToContent text.skipToNavigation

Manufacturer Part #

04025A1R8CAT2A

0402 1.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
KYOCERA AVX 04025A1R8CAT2A - Technical Attributes
Attributes Table
Capacitance: 1.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260,000
Germany:
260,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$28.00
USD
Quantity
Unit Price
10,000
$0.0028
40,000
$0.0027
150,000
$0.0026
300,000
$0.0025
750,000+
$0.0024
Product Variant Information section