text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ZD225KAT2A

0402 2.2 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
KYOCERA AVX 0402ZD225KAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.00
USD
Quantity
Unit Price
10,000
$0.0256
20,000
$0.0252
30,000
$0.025
40,000
$0.0248
50,000+
$0.0243
Product Variant Information section