text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C332KAT2A

0805 3.3 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2243
Product Specification Section
KYOCERA AVX 08055C332KAT2A - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,165
USA:
1,165
Cost Per Unit
$3.63
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.129 USD Each
Total
$7.26
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.