text.skipToContent text.skipToNavigation

Manufacturer Part #

12101C475K4T2A

1210 100V X7R 4.7uF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
KYOCERA AVX 12101C475K4T2A - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.79mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$184.00
USD
Quantity
Unit Price
1,000
$0.184
3,000
$0.18
4,000
$0.179
10,000
$0.177
15,000+
$0.174
Product Variant Information section