text.skipToContent text.skipToNavigation

Manufacturer Part #

AMK212BC6476MG-T

0805 47 uF 4 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TAIYO YUDEN AMK212BC6476MG-T - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.35mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
483,000
USA:
483,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
3,000
$0.054
6,000
$0.0531
9,000
$0.0525
15,000
$0.0519
30,000+
$0.0505
Product Variant Information section