Manufacturer Part #
C1608X5R1A106M080AC
C Series 0603 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2101 | ||||||||||
Product Specification Section
TDK C1608X5R1A106M080AC - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,133
USA:
2,133
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.385
15
$0.31
100
$0.26
400
$0.225
2,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount