text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KRX7RABB102

1206 1 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
YAGEO CC1206KRX7RABB102 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
4,000
$0.021
12,000
$0.0205
20,000
$0.0202
40,000
$0.0199
80,000+
$0.0195
Product Variant Information section