Manufacturer Part #
CL03A105KQ3CSNC
CL03 Series 1 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1904 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL03A105KQ3CSNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL03A105KQ3CSNC - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.125% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
393
USA:
393
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.125
20
$0.0916
150
$0.0695
1,000
$0.0486
5,000+
$0.0309
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount