Manufacturer Part #
CL03A105MP3NSNC
CL03 Series 1 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL03A105MP3NSNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL03A105MP3NSNC - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.125% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0056
30,000
$0.0055
50,000
$0.0054
150,000
$0.0052
250,000+
$0.0051
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0056 / Stock: 3,310,000 Qty: 10,000+$0.0056 Stock: 3,310,000
- Reel Qty: 10,000+ / Unit Price: $0.0056 / Stock: 0 Qty: 10,000+$0.0056 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0056 / Stock: 0 Qty: 10,000+$0.0056 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0056 / Stock: 0 Qty: 10,000+$0.0056 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount