Manufacturer Part #
CL21B222KBANNNC
CL21 Series 2.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21B222KBANNNC - Product Specification
Samsung Electro-Mechanics CL21B222KBANNNC - Technical Attributes
Attributes Table
| Capacitance: | 0.0022µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
188,000
USA:
188,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0056
16,000
$0.0054
40,000
$0.0052
100,000
$0.0051
160,000+
$0.0049
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount