text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21Y106KPQVPNE

10µF 10V Ceramic Capacitor X7S 0805

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2529
Product Specification Section
Samsung Electro-Mechanics CL21Y106KPQVPNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.40
USD
Quantity
Unit Price
2,000
$0.0577
4,000
$0.0568
8,000
$0.0558
10,000
$0.0555
30,000+
$0.0536