text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21Z226MQYVPNE

Multilayer Ceramic Capacitors MLCC - SMD/SMT X7T, 22uF, +/-20%, 6.3v, 0805

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL21Z226MQYVPNE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
80000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,344.00
USD
Quantity
Unit Price
2,000
$0.0976
4,000
$0.0958
6,000
$0.0948
8,000
$0.094
10,000+
$0.0918
Product Variant Information section