text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60G105MEA2D

0201 1 uF 4 V ±20% Tolerance X5R Chip Monolithic Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2513
Product Specification Section
Murata GRM033R60G105MEA2D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
USA:
150,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.00
USD
Quantity
Unit Price
15,000
$0.0082
30,000
$0.008
60,000
$0.0079
75,000
$0.0078
225,000+
$0.0076