text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71E104KE14D

0402 25 V 0.1 uF X7R ±10% Tolerance Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM155R71E104KE14D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,430,000
USA:
6,430,000
540,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.00
USD
Quantity
Unit Price
10,000
$0.0032
30,000
$0.0031
100,000
$0.0029
200,000
$0.0029
400,000+
$0.0028