Manufacturer Part #
GRM155R71H332KA01D
0402 3.3 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2025 | ||||||||||
Product Specification Section
Murata GRM155R71H332KA01D - Technical Attributes
Attributes Table
| Capacitance: | 3300pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,338
USA:
5,338
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount