Manufacturer Part #
GRM31CR72A105KA01L
1206 1 uF 100 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Murata GRM31CR72A105KA01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM31CR72A105KA01L - Technical Attributes
Attributes Table
| Capacitance: | 1000000pF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.05% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.195
4,000
$0.193
6,000
$0.191
8,000
$0.19
10,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount