text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32DR61E106KA12L

1210 10 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2524
Product Specification Section
Murata GRM32DR61E106KA12L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
58,000
USA:
58,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000+
$0.24