text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT188R6YA475KE13D

Multilayer Ceramic Capacitors 4.7uF 35V X5R 10% Pad SMD 0603 85°C Automotive

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2524
Product Specification Section
Murata GRT188R6YA475KE13D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.20
USD
Quantity
Unit Price
4,000
$0.0773
8,000
$0.076
12,000
$0.0752
16,000
$0.0747
20,000+
$0.073