text.skipToContent text.skipToNavigation

Manufacturer Part #

KGP55KR72J105MS2J

KGP Series 2220 1 uF ±20 % 630 V X7R Surface Mount 2 Stack Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX KGP55KR72J105MS2J - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,550.00
USD
Quantity
Unit Price
500+
$5.10
Product Variant Information section