text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASL21GBB7106KTNA01

CAP,10uF±10%,10V,0805/2012,X7R,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2424
Product Specification Section
TAIYO YUDEN MCASL21GBB7106KTNA01 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
756,000
USA:
756,000
1,377,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
3,000
$0.043
6,000
$0.0423
12,000
$0.0416
15,000
$0.0414
45,000+
$0.04