text.skipToContent text.skipToNavigation

Manufacturer Part #

SK057C474KAR

SK Series 12.7 x 12.7 mm 470 nF 500V ±10% Tolerance X7R SMT Multilayer Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SK057C474KAR - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Dimension: H  12.7mm x T  5.08mm x L  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,054.00
USD
Quantity
Unit Price
200+
$10.27
Product Variant Information section